ABB CT1M Series Current Transformer 600 A 600/5
- RS Stock No.:
- 869-941
- Mfr. Part No.:
- 2CSG280405R1000
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,609.88
(exc. VAT)
PHP9,643.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP8,609.88 |
*price indicative
- RS Stock No.:
- 869-941
- Mfr. Part No.:
- 2CSG280405R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | CT1M | |
| Secondary Current | 5A | |
| Primary Current | 600A | |
| Depth | 40mm | |
| Width | 62mm | |
| Standards/Approvals | RoHS | |
| Weight | 470g | |
| Length | 78mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 600/5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series CT1M | ||
Secondary Current 5A | ||
Primary Current 600A | ||
Depth 40mm | ||
Width 62mm | ||
Standards/Approvals RoHS | ||
Weight 470g | ||
Length 78mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 600/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The ABB Current Transformer is a reliable device designed for accurate monitoring and measurement in electrical systems. Built for indoor installation, it ensures dependable performance while maintaining compliance with international standards.
System voltage up to 720 V maximum
Indoor installation for controlled environments
Degree of protection IP20 for safety
Conforms to IEC61869-2 standard
Related links
- ABB CT1M Series Current Transformer 150 A
- ABB CT1M Series Current Transformer 400 A 400/5
- ABB CT1M Series Current Transformer 50 A 50/5
- ABB CT1M Series Current Transformer 300 A 300/5
- ABB CT1M Series Current Transformer 100 A 100/5
- ABB CT1M Series Current Transformer 250 A 250/5
- ABB CT1M Series Current Transformer 800 A 800/5
- ABB CT1M Series Current Transformer 1000 A 1000/5