Lovato Electric RTB Series Toroidal Transformer
- RS Stock No.:
- 820-331
- Mfr. Part No.:
- RTB035
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP18,226.85
(exc. VAT)
PHP20,414.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,226.85 |
*price indicative
- RS Stock No.:
- 820-331
- Mfr. Part No.:
- RTB035
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Toroidal Transformer | |
| Series | RTB | |
| Width | 110mm | |
| Standards/Approvals | IEC/EN/BS 60947-2 | |
| Length | 100mm | |
| Depth | 30mm | |
| Weight | 322g | |
| Mount Type | DIN | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Toroidal Transformer | ||
Series RTB | ||
Width 110mm | ||
Standards/Approvals IEC/EN/BS 60947-2 | ||
Length 100mm | ||
Depth 30mm | ||
Weight 322g | ||
Mount Type DIN | ||
- COO (Country of Origin):
- IT
The Lovato Toroidal current transformer is designed for precise electrical measurements in a Compact form factor. With a diameter of 35mm, it delivers reliable performance in various applications.
Residual operation characteristic Type B enhances operational safety
Compact design with a diameter of 35mm for versatile installation
Compliant with IEC/EN/BS 60947-2 standards for dependable usage
ETIM classified under EC002048 as a current transformer
Related links
- Lovato Electric RTB Series Toroidal Transformer
- Lovato Electric Transformer
- RS PRO 230 V ac 2 x 9 V Toroidal Transformer 10 RoHS
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 7 REACH
- RS PRO 2 x 115 V ac 2 x 115 V ac Toroidal Transformer 2 Output 2 kVA CE
- RS PRO 2 x 115 V ac 2 x 7 V Toroidal Transformer 7 REACH
- RS PRO 2 x 115 V ac 2 x 7 V Toroidal Transformer 5 REACH
- RS PRO 2 x 115 V ac 2 x 12 V Toroidal Transformer 25 RoHS
