ABB 1SV Series Current Transformer
- RS Stock No.:
- 722-026
- Mfr. Part No.:
- 1SVR450117R1100
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP4,124.92
(exc. VAT)
PHP4,619.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,124.92 |
*price indicative
- RS Stock No.:
- 722-026
- Mfr. Part No.:
- 1SVR450117R1100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SV | |
| Standards/Approvals | CE | |
| Length | 78.5mm | |
| Weight | 290g | |
| Depth | 48mm | |
| Width | 61mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SV | ||
Standards/Approvals CE | ||
Length 78.5mm | ||
Weight 290g | ||
Depth 48mm | ||
Width 61mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed for accurate measurement in various applications. This device is specially engineered to handle a rated primary current of 300 A and a secondary rated current of 1 A, providing reliable performance with a burden of 5 VA. With its adherence to stringent class 1 precision standards, it ensures efficient current transformation for optimal system performance. It comes equipped with essential accessories such as a foot angle, insulating protective cap, and bar fastening screws, making it a versatile solution for integration into existing setups. Furthermore, the Snap-on mounting option for DIN rail installation enhances convenience and ease of use, ensuring installation in diverse environments is as seamless as possible.
Designed for a rated primary current of 300 A and secondary current of 1 A
Features a burden rating of 5 VA for effective current measurement
Complies with class 1 precision standards for reliable performance
Includes essential accessories such as a foot angle and insulating protective cap
Equipped with bar fastening screws for secure installation
Offers Snap-on mounting for DIN rail, facilitating easy integration
Lightweight design with a net weight of 0.29 kg for ease of handling
Constructed in compliance with IEC/EN standards for quality assurance
Related links
- ABB 1SV Series Current Transformer
- ABB 1SV Series Current Transformer 75 A
- ABB 1SV Series Current Transformer 400 A 5 VA
- ABB 1SV Series Current Transformer 400 A
- ABB 1SV Series Current Transformer 100 A
- ABB 1SV Series Current Transformer 50 A
- ABB 1SV Series Current Transformer 500 A 5 VA
- ABB 1SV Series Current Transformer 75 A 1.5 VA