ABB 1SV Series Current Transformer
- RS Stock No.:
- 722-017
- Mfr. Part No.:
- 1SVR450116R1000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP4,124.92
(exc. VAT)
PHP4,619.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,124.92 |
*price indicative
- RS Stock No.:
- 722-017
- Mfr. Part No.:
- 1SVR450116R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SV | |
| Width | 61mm | |
| Standards/Approvals | CE | |
| Length | 78.5mm | |
| Weight | 310g | |
| Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SV | ||
Width 61mm | ||
Standards/Approvals CE | ||
Length 78.5mm | ||
Weight 310g | ||
Depth 48mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed for precise current measurement and monitoring in low voltage systems. It features a rated primary current of 50 A and a secondary rated current of 1 A, making it Ideal for applications that require accurate current transformation. With a burden of only 1 VA, this device adheres to class 1 precision standards, ensuring reliable performance. It is equipped with a mounting foot angle and an insulating protective cap, enhancing its usability and safety in various environments. Its Compact dimensions and lightweight structure facilitate easy installation on DIN rails, providing convenience for installers and end-users alike.
Plug-in design allows for straightforward installation and integration
Class 1 accuracy ensures reliable performance in critical applications
Rated primary current of 50 A and secondary current of 1 A for efficient operation
Burden of 1 VA reduces power losses, maintaining energy efficiency
Includes necessary mounting accessories like angle foot and insulating cap for added safety
Compact dimensions contribute to space-saving in panel installations
Lightweight at only 0.31 kg enhances ease of handling during setup
Compatible with DIN rail for versatile mounting options
Constructed to meet IEC/EN standards, ensuring safety and reliability
Robust design tailored for long-lasting performance in diverse conditions
Related links
- ABB 1SV Series Current Transformer
- ABB 1SV Series Current Transformer 75 A
- ABB 1SV Series Current Transformer 400 A
- ABB 1SV Series Current Transformer 400 A 5 VA
- ABB 1SV Series Current Transformer 50 A
- ABB 1SV Series Current Transformer 75 A 1.5 VA
- ABB 1SV Series Current Transformer 500 A 5 VA
- ABB 1SV Series Current Transformer 100 A