ABB 1SE Series Current Transformer 150 A
- RS Stock No.:
- 721-103
- Mfr. Part No.:
- 1SEP619890P0001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP2,901.75
(exc. VAT)
PHP3,249.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,901.75 |
*price indicative
- RS Stock No.:
- 721-103
- Mfr. Part No.:
- 1SEP619890P0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 5A | |
| Primary Current | 150A | |
| Depth | 45mm | |
| Length | 65mm | |
| Weight | 1kg | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 5A | ||
Primary Current 150A | ||
Depth 45mm | ||
Length 65mm | ||
Weight 1kg | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed for efficient monitoring of electrical currents in low-voltage systems. This reliable device plays a Crucial role in energy management by accurately converting high electrical currents into manageable levels suitable for measurement and monitoring. Its robust construction ensures longevity, while compliance with EU directives and standards guarantees safety and reliability in various applications. The current transformer is particularly suitable for integration into fuse gear and switch disconnectors, making it an invaluable component in modern electrical installations.
Compact dimensions of 35 mm width, 65 mm height, and 45 mm depth ensure easy installation in confined spaces
Lightweight at just 1 kg, facilitating straightforward handling and mounting
Minimum order quantity consists of one piece, catering to individual project needs
RoHS compliant, reflecting adherence to environmental standards and reducing hazardous substances
CE conformity ensures product meets rigorous safety and performance standards for the EU market
Touted as an accessory type current transformer, it efficiently supports low-voltage switch technology
Customs tariff number 8504312990 for smooth international trade and compliance
Related links
- ABB 1SE Series Current Transformer 150 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 600 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 125 A