ABB 1SE Series Current Transformer 125 A
- RS Stock No.:
- 721-100
- Mfr. Part No.:
- 1SEP619887P0001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP2,901.75
(exc. VAT)
PHP3,249.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,901.75 |
*price indicative
- RS Stock No.:
- 721-100
- Mfr. Part No.:
- 1SEP619887P0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 5A | |
| Primary Current | 125A | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Weight | 1kg | |
| Depth | 45mm | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 5A | ||
Primary Current 125A | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Weight 1kg | ||
Depth 45mm | ||
Length 65mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed for precise current measurement in a low-voltage electrical system. This robust and reliable transformer is an essential component, ensuring efficient monitoring of electrical currents, thereby enhancing the safety and performance of electrical installations. With its Compact dimensions, featuring a width of 35 mm, height of 65 mm, and depth of 45 mm, it seamlessly integrates into various systems. The transformer is engineered to comply with the highest standards, including RoHS and REACH declarations, making it an environmentally responsible choice for modern electrical applications. Its enduring design guarantees longevity, making it a preferred choice for professionals seeking quality and dependability in their low-voltage operations.
Compact design allows for easy integration in existing electrical systems
Weighs only 1 kg, enabling straightforward installation without additional structural support
Manufactured in compliance with environmental standards, confirming commitment to sustainability
Includes a customs tariff number for efficient international shipping and logistics
Supported by reliable documentation including data sheets and technical details for regulatory compliance
Features a minimal order quantity of just 1 piece, catering to both individual and bulk buyers
Related links
- ABB 1SE Series Current Transformer 125 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 120 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 100 A