ABB 1SE Series Current Transformer 120 A
- RS Stock No.:
- 721-098
- Mfr. Part No.:
- 1SEP619884P0001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP2,901.75
(exc. VAT)
PHP3,249.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,901.75 |
*price indicative
- RS Stock No.:
- 721-098
- Mfr. Part No.:
- 1SEP619884P0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 5A | |
| Primary Current | 120A | |
| Length | 65mm | |
| Weight | 1kg | |
| Depth | 45mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 5A | ||
Primary Current 120A | ||
Length 65mm | ||
Weight 1kg | ||
Depth 45mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed for effective low-voltage applications. With a robust construction, this device ensures accurate current measurement and reliable operation in various electrical installations. Its Compact design makes it suitable for diverse setups, contributing to both functionality and efficiency. The transformer complies with essential regulations, confirming its quality and safety in use.
Compact measurements of 35 mm width, 65 mm height, and 45 mm depth optimise space usage
Lightweight at 1 kg, facilitating easy installation and handling
Compliant with EU RoHS Directive, ensuring environmental safety
Customs tariff number 8504312990 simplifies international shipping processes
No manuals required, streamlining the installation process
The package includes one piece, making it Ideal for various project sizes
Conformity with CE mark guarantees adherence to health, safety, and environmental protection standards
Supported by eClass classification, ensuring compatibility with industry specifications
Related links
- ABB 1SE Series Current Transformer 120 A
- HOBUT CTRA Series Current Transformer 120 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 600 A