ABB 1SE Series Current Transformer 600 A

This image is representative of the product range

Subtotal (1 unit)*

PHP8,732.63

(exc. VAT)

PHP9,780.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP8,732.63

*price indicative

RS Stock No.:
720-983
Mfr. Part No.:
1SEP619517R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

1SE

Secondary Current

5A

Primary Current

600A

Weight

600g

Standards/Approvals

RoHS

COO (Country of Origin):
BG
The ABB Current transformer is designed to deliver precision measurements in electrical systems. It caters to a broad range of industrial applications, ensuring accurate current detection and monitoring. With robust compliance to international standards, this device is engineered to maintain operational integrity while enhancing safety and efficiency in low-voltage environments. The product encapsulates essential features for seamless integration and optimal performance, making it an invaluable component in any electrical installation.

Offers precise current measurement for enhanced operational accuracy

Built with Durable materials to withstand rigorous usage in various environments

Compliant with RoHS and REACH regulations, ensuring material safety and reduction of hazardous substances

Minimum order quantity of one piece allows for flexible purchasing options

Compact design with specified dimensions for easy installation in existing setups

Lightweight at only 0.6 kg, facilitating straightforward handling and deployment

CE conformity demonstrates adherence to essential health and safety standards

ETIM category classification supports compatibility with low-voltage technology

Related links