ABB 1SE Series Current Transformer 600 A
- RS Stock No.:
- 720-981
- Mfr. Part No.:
- 1SEP619514P0001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP2,552.85
(exc. VAT)
PHP2,859.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,552.85 |
*price indicative
- RS Stock No.:
- 720-981
- Mfr. Part No.:
- 1SEP619514P0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 5A | |
| Primary Current | 600A | |
| Length | 65mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Weight | 1kg | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 5A | ||
Primary Current 600A | ||
Length 65mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Weight 1kg | ||
Depth 60mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer serves as a VITAL component in electrical measurement and protection systems. Designed to deliver precise current measurement, this transformer ensures reliability and accuracy in monitoring electrical systems. Its robust construction guarantees conformity with strict safety standards while providing an essential application in low-voltage environments. With a Compact design, it seamlessly fits into various installations, enhancing system efficiency and safety without compromising on performance. This current transformer is backed by leading-edge technology and complies with relevant regulations, making it an Ideal choice for professionals seeking quality and dependability.
Compact dimensions allow convenient installation within various electrical setups
Minimum order quantity of one piece caters to both individual and bulk purchasing needs
Exceptional material compliance ensures adherence to conflict minerals regulations
Robust with a net weight of 1 kg, ensuring stability in various applications
CE marking showcases compliance with European safety standards
Includes essential technical documentation, facilitating user understanding and application
Customs tariff number provides clarity for international shipping and import duties
Designed specifically for low-voltage switch technology, ensuring optimal performance
No separate instructions required, enhancing user experience with simplicity
Related links
- ABB 1SE Series Current Transformer 600 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 150 A
- ABB 1SE Series Current Transformer 125 A
- ABB 1SE Series Current Transformer 120 A