ABB 2CSG Series Current Transformer 1.5 kA
- RS Stock No.:
- 720-599
- Mfr. Part No.:
- 2CSG401220R1101
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP55,992.23
(exc. VAT)
PHP62,711.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,992.23 |
*price indicative
- RS Stock No.:
- 720-599
- Mfr. Part No.:
- 2CSG401220R1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Primary Current | 1.5kA | |
| Length | 198mm | |
| Depth | 40mm | |
| Width | 155mm | |
| Weight | 1.83kg | |
| Standards/Approvals | CE | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Primary Current 1.5kA | ||
Length 198mm | ||
Depth 40mm | ||
Width 155mm | ||
Weight 1.83kg | ||
Standards/Approvals CE | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB Current transformer is designed for efficient electrical parameter measurement in industrial settings. Operating under the IEC 61869-2 standard, this transformer adeptly converts primary currents up to 1500 A into manageable secondary currents of 5 A, ensuring precision in readings while maintaining system safety. Its robust construction with a vertical bar cable use allows for reliable installation, Ideal for demanding environments. Furthermore, the Compact dimensions and lightweight design facilitate easy integration into various configurations.
Rated for primary currents up to 1500 A, ensuring versatility in high-load applications
Accuracy of ±0.5% guarantees dependable electrical parameter measurements
Compact design with a sleek product net width of 155 mm allows for easy installation in constrained spaces
RoHS compliant, aligning with environmental directives to ensure responsible manufacturing
Designed for vertical bar cable use, providing flexibility in installation options
Includes comprehensive certifications like CE, ensuring adherence to safety and quality standards
Perfectly suited for modular DIN rail setups, enhancing adaptability for system integrations
Strict compliance with EU directives on substance regulation, promoting safety and sustainability
Related links
- ABB 2CSG Series Current Transformer 6 kA
- ABB 2CSG Series Current Transformer 5 kA
- ABB 2CSG Series Current Transformer 4 kA
- ABB 2CSG Series Current Transformer 1.2 kA
- ABB 2CSG Series Current Transformer 1 kA
- ABB 2CSG Series Current Transformer 1.25 kA
- ABB 2CSG Series Current Transformer 2.5 kA
- ABB 2CSG Series Current Transformer 800 A