- RS Stock No.:
- 923-3735
- Mfr. Part No.:
- XTR117AIDGKT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 923-3735
- Mfr. Part No.:
- XTR117AIDGKT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4mA-to-20mA Current-Loop, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
Specifications
Attribute | Value |
---|---|
Quiescent Current | 130µA |
Span Error | 0.05% |
Bandwidth | 380kHz |
Output Current | 4 → 20 mA |
Regulator Voltage | 5V |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.97mm |
Height | 0.97mm |
Length | 3mm |
Maximum Loop Supply Voltage | 40V |
Width | 3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Loop Supply Voltage | 7.5V |