Eaton EMI3P-ROG6-4KA EMI3P-ROG6-4kA Current Clamp, 4 kA AC Max
- RS Stock No.:
- 261-457
- Mfr. Part No.:
- EMI3P-ROG6-4KA EMI3P-ROG6-4kA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP71,087.12
(exc. VAT)
PHP79,617.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,087.12 |
*price indicative
- RS Stock No.:
- 261-457
- Mfr. Part No.:
- EMI3P-ROG6-4KA EMI3P-ROG6-4kA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Clamp | |
| Maximum AC Current | 4kA | |
| Accuracy | 1 | |
| Cable Length | 203mm | |
| Connector Type | Screw | |
| Standards/Approvals | RoHS | |
| Model Number | EMI3P-ROG6-4KA EMI3P-ROG6-4kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Clamp | ||
Maximum AC Current 4kA | ||
Accuracy 1 | ||
Cable Length 203mm | ||
Connector Type Screw | ||
Standards/Approvals RoHS | ||
Model Number EMI3P-ROG6-4KA EMI3P-ROG6-4kA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Eaton innovative solution is designed to provide precision in electrical measurement, specifically tailored for demanding applications. With its advanced Rogowski coil design, it caters to measurement ranges from 20A to an impressive 4000A, ensuring versatility across various settings. The coil's robust construction, featuring shock protection, is ideal for both industrial and commercial environments, where reliability is paramount. With a generous length of 600mm, it reaches critical measuring points effortlessly while maintaining accuracy. This product leverages advanced technology to deliver superior performance, meeting the highest standards of electrical compliance across markets worldwide. Ideal for experts seeking dependable measurement equipment, it combines efficiency with ease of use, making it a valuable addition to any toolkit.
Designed for high-current measurement applications
Equipped with shock protection for enhanced safety
Lightweight design ensures ease of handling during installation
Efficiently measures through an opening diameter of 185mm
Provides accurate readings with an impressive accuracy class
Screw connection allows for a secure secondary connection
Related links
- Eaton EMI3P-ROG4-4KA Current Clamp, 4 kA AC Max
- Eaton EMI3P-ROG9-4kA Current Clamp, 4 kA AC Max
- Chauvin Arnoux Current Clamp 1.2 kA AC Max
- Chauvin Arnoux Current Clamp 3 kA AC Max
- Chauvin Arnoux Current Clamp 1.5 kA AC Max
- Gossen Metrawatt Current Clamp AC Output
- Chauvin Arnoux C160 Current Clamp, 1.2 kA AC Max
- Chauvin Arnoux D30CN Current Clamp 3.6 kA AC Max
