EPSON 32.768kHz Crystal Unit ±20ppm MC-306 4-Pin 8 x 3.2 x 2.38mm
- RS Stock No.:
- 904-7418P
- Mfr. Part No.:
- Q13MC3061000412
- Manufacturer:
- Epson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-7418P
- Mfr. Part No.:
- Q13MC3061000412
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 7pF | |
| Package Type | MC-306 | |
| Pin Count | 4 | |
| Length | 8mm | |
| Width | 3.2mm | |
| Height | 2.38mm | |
| Dimensions | 8 x 3.2 x 2.38mm | |
| Frequency Tolerance | ±20ppm | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 7pF | ||
Package Type MC-306 | ||
Pin Count 4 | ||
Length 8mm | ||
Width 3.2mm | ||
Height 2.38mm | ||
Dimensions 8 x 3.2 x 2.38mm | ||
Frequency Tolerance ±20ppm | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
