Abracon 0.032768 MHz Crystal ±20 ppm Cylindrical 2-Pin 11.3 mm 2.1mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP43.50

(exc. VAT)

PHP48.72

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 408 unit(s), ready to ship from another location

Units
Per Unit
1 - 49PHP43.50
50 - 99PHP42.19
100 - 249PHP40.93
250 - 499PHP39.73
500 +PHP38.55

*price indicative

Packaging Options:
RS Stock No.:
226-0717
Mfr. Part No.:
FKT26EIHD0.032768
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

0.032768MHz

Mount Type

Through Hole

Load Capacitance

12.5pF

Package Type

Cylindrical

Packaging

Tape & Reel

Pin Count

2

Length

11.3mm

Width

2.1mm

Frequency Tolerance

±20 ppm

Minimum Operating Temperature

-10°C

Frequency Stability

±0.04 ppm

Maximum Operating Temperature

60°C

Series Resistance

35kΩ

Standards/Approvals

RoHS

Series

FKT26

Automotive Standard

No

The Abracon SMD TFork crystal has 32.768 kHz standard frequency and ± 20 ppm frequency tolerance. It is surface mount and has 11.3mm height and 2.1 mm diameter. It is lead(Pb) free and has -10 to +60°C temperature.

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy