Abracon 20 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.7 mm 7.5 mm 5mm
- RS Stock No.:
- 226-0667
- Mfr. Part No.:
- FC7ASBBMD20.0-T2
- Manufacturer:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
PHP121,202.00
(exc. VAT)
PHP135,746.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | PHP60.601 | PHP121,202.00 |
| 4000 + | PHP58.557 | PHP117,114.00 |
*price indicative
- RS Stock No.:
- 226-0667
- Mfr. Part No.:
- FC7ASBBMD20.0-T2
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 20MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 20pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 2 | |
| Length | 7.5mm | |
| Width | 5mm | |
| Height | 1.7mm | |
| Frequency Tolerance | ±50 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 60°C | |
| Series | FC7AS | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 20MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 20pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 2 | ||
Length 7.5mm | ||
Width 5mm | ||
Height 1.7mm | ||
Frequency Tolerance ±50 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 60°C | ||
Series FC7AS | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon SMD crystal has 20 MHz standard frequency and ± 50 ppm frequency stability. It is surface mount and has 7.5 x 5 x 1.7 mm dimensions. It is lead(Pb) free and has -10°C to 60°C operating temperature.
It is RoHS/RoHS II compliant
Related links
- Abracon 20 MHz Crystal Unit ±50 ppm Surface Mount 2-Pin 1.7 mm 7.5 mm 5mm
- Abracon 20 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 20 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 50 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 50 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 10 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 1.8432 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
- Abracon 25 MHz Crystal Unit ±100 ppm Surface Mount 4-Pin 1.5 mm 7 mm 5mm
