RS PRO 20MHz Crystal ±50ppm 2-Pin 11.05 x 4.65 x 13.49mm
- RS Stock No.:
- 144-1030
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-1030
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Standard Frequency | 20MHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 30pF | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.65mm | |
| Height | 13.49mm | |
| Dimensions | 11.05 x 4.65 x 13.49mm | |
| Frequency Tolerance | ±50ppm | |
| Frequency Stability | ±100ppm | |
| Series Resistance | 20Ω | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Standard Frequency 20MHz | ||
Mounting Type Through Hole | ||
Load Capacitance 30pF | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.65mm | ||
Height 13.49mm | ||
Dimensions 11.05 x 4.65 x 13.49mm | ||
Frequency Tolerance ±50ppm | ||
Frequency Stability ±100ppm | ||
Series Resistance 20Ω | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
Related links
- Fox Electronics 20MHz Crystal ±30ppm HC-49-ULF 2-Pin 11.05 x 4.65 x 13.46mm
- Fox Electronics 4MHz Crystal ±30ppm HC-49-ULF 2-Pin 11.05 x 4.65 x 13.46mm
- Fox Electronics 4MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mm
- Fox Electronics 8MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mm
- Fox Electronics 14.7456MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mm
- IQD 4MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm
- AKER ±50ppm CMOS, 4-Pin SMD S51805-20.000-X
- IQD 4-Pin Ceramic package LFSPXO019992
