Abracon 3.5795 MHz Crystal ±20 ppm HC-49 2-Pin 4.2 mm 11.4 mm 4.7mm
- RS Stock No.:
- 898-745
- Mfr. Part No.:
- ABLS-3.579545MHZ-B2-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
PHP293.20
(exc. VAT)
PHP328.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 225 | PHP11.728 | PHP293.20 | - |
| 250 - 1225 | PHP10.327 | PHP258.18 | 11% |
| 1250 - 2475 | PHP9.257 | PHP231.43 | 21% |
| 2500 + | PHP7.192 | PHP179.80 | 38% |
*price indicative
- RS Stock No.:
- 898-745
- Mfr. Part No.:
- ABLS-3.579545MHZ-B2-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 3.5795MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | HC-49 | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 4.2mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±50 ppm | |
| Series Resistance | 180Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | ABLS | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 3.5795MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type HC-49 | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 4.2mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±50 ppm | ||
Series Resistance 180Ω | ||
Maximum Operating Temperature 70°C | ||
Series ABLS | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ABLS3 Series
Abracon ABLS3 series HC/49US (AT49) SMD low profile microprocessor crystal has tight stability and extended temperature. Low height reduced to 2.5/2.6mm.
Applications
Computers
Modems
Microprocessors
Wireless applications
Related links
- Abracon 7.3728 MHz Crystal ±20 ppm HC-49 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 3.6864 MHz Crystal ±20 ppm HC-49 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 3.579545 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 20 MHz Crystal ±20 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 4 MHz Crystal ±20 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 18.432 MHz Crystal ±20 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 10 MHz Crystal ±20 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 8 MHz Crystal ±20 ppm HC-49 4.2 mm 11.4 mm 4.7mm
