Abracon 8 MHz Crystal ± 20 ppm SMD 4-Pin 1.1 mm 5 mm 3.2mm
- RS Stock No.:
- 898-718
- Mfr. Part No.:
- ABM3B-8.000MHZ-D2Y-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP429.67
(exc. VAT)
PHP481.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP42.967 | PHP429.67 | - |
| 100 - 490 | PHP37.804 | PHP378.04 | 12% |
| 500 - 990 | PHP33.931 | PHP339.31 | 21% |
| 1000 + | PHP26.37 | PHP263.70 | 38% |
*price indicative
- RS Stock No.:
- 898-718
- Mfr. Part No.:
- ABM3B-8.000MHZ-D2Y-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal | |
| Mount Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.1mm | |
| Frequency Tolerance | ± 20 ppm | |
| Frequency Stability | ± 30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 200Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ABM3B Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 8MHz | ||
Product Type Crystal | ||
Mount Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.1mm | ||
Frequency Tolerance ± 20 ppm | ||
Frequency Stability ± 30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 200Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ABM3B Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon ceramic SMD crystal designed for precision frequency applications. Offering exceptional stability and accuracy, it excels in demanding environments, ensuring reliable operation across various electronic devices.
Frequency accuracy of ±10ppm and stability of ±15ppm over a wide operating temperature range
Compact 5.0mm x 3.2mm x 1.1mm package enhances design versatility
Seam sealed construction ensures long-term reliability under various conditions
Low Equivalent Series Resistance (ESR) and low PL load Value of 6pF improve circuit efficiency
MEET REACH/RoHS II compliance standards for environmental safety
Related links
- Abracon 8 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 8 MHz Crystal ±20 ppm Surface Mount 1.1 mm 5 mm 3.2mm
- Abracon 8 MHz Crystal ±10 ppm Surface Mount 1.1 mm 5 mm 3.2mm
- Abracon 27.12 MHz Crystal Unit ±10 ppm SMD 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 8 MHz Crystal ±20 ppm Surface Mount 1.3 mm 5 mm 3.2mm
- Abracon 25 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 24 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
- Abracon 48 MHz Crystal Unit ±50 ppm Surface Mount 4-Pin 1.1 mm 5 mm 3.2mm
