IQD 20 MHz Crystal Unit ±30 mm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- RS Stock No.:
- 735-542
- Mfr. Part No.:
- LFXTAL003185B
- Manufacturer:
- IQD
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 735-542
- Mfr. Part No.:
- LFXTAL003185B
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 20MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 12pF | |
| Packaging | Bulk Packaging | |
| Package Type | Bulk | |
| Pin Count | 2 | |
| Length | 11.35mm | |
| Width | 4.85mm | |
| Height | 4mm | |
| Frequency Tolerance | ±30 mm | |
| Frequency Stability | ±50 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 40000mΩ | |
| Series | HC49/4H | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 20MHz | ||
Mount Type Through Hole | ||
Load Capacitance 12pF | ||
Packaging Bulk Packaging | ||
Package Type Bulk | ||
Pin Count 2 | ||
Length 11.35mm | ||
Width 4.85mm | ||
Height 4mm | ||
Frequency Tolerance ±30 mm | ||
Frequency Stability ±50 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 40000mΩ | ||
Series HC49/4H | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz Crystal designed for use in a variety of timekeeping and frequency control applications. It operates at a specific frequency making it Ideal for use in devices such as watches, clocks, and low-power embedded systems.
Frequency tolerance of ±30.00 ppm at 25°C
Load capacitance of 12.0 pF and shunt capacitance of 7.0 pF max
Operates within a temperature range of -40 to 85°C with an ageing rate of ±5 ppm per year at 25°C
Related links
- IQD 10 MHz Crystal Unit ±30 mm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- IQD 8 MHz Crystal Unit ±30 mm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- IQD 16 MHz Crystal Unit ±30 ppm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- IQD 4 MHz Crystal Unit ±20 ppm Bulk 2-Pin 4 mm 11.35 mm 4.85mm
- IQD 20 MHz Crystal Unit ±30 ppm HC-49 2-Pin 4.1 mm 11.05 mm 4.7mm
- IQD 20 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 20 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.3 mm 11.4 mm 4.9mm
- Ecliptek 8 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
