IQD 3.2768 MHz Crystal Unit 20 ppm Leaded 2-Pin 4.7 mm 13.49 mm 11.05mm
- RS Stock No.:
- 722-891
- Mfr. Part No.:
- LFXTAL003051B
- Manufacturer:
- IQD
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 722-891
- Mfr. Part No.:
- LFXTAL003051B
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 3.2768MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Through Hole and Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | Leaded | |
| Packaging | Bulk Packaging | |
| Pin Count | 2 | |
| Length | 13.49mm | |
| Width | 11.05mm | |
| Height | 4.7mm | |
| Frequency Tolerance | 20 ppm | |
| Frequency Stability | 30 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 150Ω | |
| Series | HC49 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 3.2768MHz | ||
Product Type Crystal Unit | ||
Mount Type Through Hole and Surface Mount | ||
Load Capacitance 12pF | ||
Package Type Leaded | ||
Packaging Bulk Packaging | ||
Pin Count 2 | ||
Length 13.49mm | ||
Width 11.05mm | ||
Height 4.7mm | ||
Frequency Tolerance 20 ppm | ||
Frequency Stability 30 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 150Ω | ||
Series HC49 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz crystal unit is a reliable frequency control component designed for stable operation in electronic systems, providing consistent performance and long term durability in demanding environments.
Offers 3.27680 MHz frequency
Uses industry standard resistance welded hermetic construction
Supports storage temperature range from -55 to 125°C
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 11 MHz Crystal Unit 20 ppm Leaded 2-Pin 4.7 mm 13.49 mm 11.05mm
- IQD 3.2768 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- Wurth Elektronik 3.2768 MHz Crystal ±30.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1mm
- IQD 32.768 kHz Crystal Unit 20 ppm Leaded 2-Pin 2.5 mm 6 mm 1.8mm
- IQD 2.4576 MHz Crystal Unit ±20 ppm Bulk 2-Pin 13.49 mm 11.05 mm 4.7mm
- IQD 1.8432 MHz Crystal Unit ±20 ppm Bulk 2-Pin 13.49 mm 10.3 mm 4.7mm
- IQD 11.0592 MHz Crystal Unit 30 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
- IQD 7.3728 MHz Crystal Unit 15 ppm Leaded 2-Pin 4.85 mm 4 mm 10.16mm
