IQD 10 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- RS Stock No.:
- 722-888
- Mfr. Part No.:
- LFXTAL017145
- Manufacturer:
- IQD
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save PHP2,910.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
PHP19,438.00
(exc. VAT)
PHP21,771.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | PHP19.438 | PHP19,438.00 | - |
| 5000 + | PHP18.856 | PHP18,856.00 | PHP2,910.00 |
*price indicative
- RS Stock No.:
- 722-888
- Mfr. Part No.:
- LFXTAL017145
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal | |
| Standard Frequency | 10MHz | |
| Mount Type | Surface | |
| Load Capacitance | 30pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 4.5mm | |
| Width | 10.16mm | |
| Height | 4.7mm | |
| Frequency Tolerance | 30 ppm | |
| Minimum Operating Temperature | -10°C | |
| Frequency Stability | 50 ppm | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 60°C | |
| Series | HC49/4HSMX | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal | ||
Standard Frequency 10MHz | ||
Mount Type Surface | ||
Load Capacitance 30pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 4.5mm | ||
Width 10.16mm | ||
Height 4.7mm | ||
Frequency Tolerance 30 ppm | ||
Minimum Operating Temperature -10°C | ||
Frequency Stability 50 ppm | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 60°C | ||
Series HC49/4HSMX | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz crystal unit is a reliable frequency control component designed for stable operation in electronic systems, providing consistent performance and long term durability in demanding environments.
Offers 10 MHz frequency
Uses industry standard resistance welded hermetic construction
Supports storage temperature range from -55 to 125°C
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 3.579545 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 16 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 12 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 4 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 7.3728 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 8 MHz Crystal 30 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- IQD 18.432 MHz Crystal 20 ppm SMD 2-Pin 4.7 mm 4.5 mm 10.16mm
- ILSI 10 MHz Crystal Unit ±30 ppm SMD 2-Pin 4.5 mm 13.3 mm 4.73mm
