ECS Inc International 25 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- RS Stock No.:
- 301-135
- Mfr. Part No.:
- ECS-250-10-33B-CWN-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP29.20
View bulk pricing optionsSubtotal (1 unit)*
PHP29.20
(exc. VAT)
PHP32.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 265 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP29.20 | - |
| 10 - 99 | PHP26.28 | PHP29.20 |
| 100 - 499 | PHP24.34 | PHP486.00 |
| 500 - 999 | PHP22.39 | PHP3,405.00 |
| 1000 + | PHP20.46 | PHP8,740.00 |
*price indicative
- RS Stock No.:
- 301-135
- Mfr. Part No.:
- ECS-250-10-33B-CWN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.20mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±15 ppm | |
| Series Resistance | 40Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ECS-33B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.20mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±15 ppm | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ECS-33B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The ECS Inc International SMD crystal resonates with precision and reliability, tailored for modern wireless applications. It boasts a compact ceramic package measuring 3.2 x 2.5 mm, making it an excellent choice for space-constrained designs. As a member of the ECS-33B series, it offers low ageing characteristics, which are critical for maintaining stable performance in various operating conditions. Engineered for optimal functionality, this model supports a range of frequencies up to 54 MHz while ensuring minimal performance drift over time. Ideal for IoT and smart home devices, it combines durability and efficiency, ensuring dependable operation in diverse environments.
Designed for both consumer and industrial applications, promoting versatility
Minimal power consumption optimises battery life in portable devices
Robust temperature stability ensures consistent performance under varying conditions
Manufactured with high-quality materials to enhance longevity and reliability
Easy integration into existing circuits with standard pad engineering
Complies with RoHS standards, reflecting commitment to environmental compliance
Related links
- ECS Inc International 48 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 25 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 38.4 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 27.120 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 12 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 16 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 24 MHz Crystal ±10 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
- ECS Inc International 25 MHz Crystal ±50 ppm Surface Mount 4-Pin 800 μm 3.20 mm 2.5mm
