DiodesZetex 25 MHz Crystal ±10 to ±20 ppm Surface Mount 4-Pin 680 μm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP47.40

View bulk pricing options

Subtotal (1 unit)*

PHP51.28

(exc. VAT)

PHP57.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP51.28-
10 - 99PHP46.54PHP47.40
100 - 499PHP42.73PHP855.00
500 - 999PHP39.89PHP5,695.00
1000 +PHP35.13PHP16,150.00

*price indicative

Packaging Options:
RS Stock No.:
216-297
Mfr. Part No.:
FL2500133
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Standard Frequency

25MHz

Product Type

Crystal

Mount Type

Surface

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

680μm

Frequency Tolerance

±10 to ±20 ppm

Minimum Operating Temperature

-40°C

Series Resistance

60Ω

Maximum Operating Temperature

125°C

Series

FL

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex Miniature Quartz Ceramic Crystal is a 4 pad FL Series seam seal devices incorporate a Sub miniature AT-cut crystal resonator housed in a standard 3.2 x 2.5 mm ceramic package. These Compact crystals are Ideal for surface mounting in densely populated or small form factor PCB applications.

Rugged AT-cut crystal construction

PB free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy