Wurth Elektronik 8 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- RS Stock No.:
- 197-742
- Mfr. Part No.:
- 830026380
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP1,130.72
(exc. VAT)
PHP1,266.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 990 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP113.072 | PHP1,130.72 |
| 100 - 240 | PHP107.458 | PHP1,074.58 |
| 250 - 490 | PHP99.48 | PHP994.80 |
| 500 + | PHP91.601 | PHP916.01 |
*price indicative
- RS Stock No.:
- 197-742
- Mfr. Part No.:
- 830026380
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 16pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 7.2mm | |
| Width | 5.2mm | |
| Height | 1.2mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 80Ω | |
| Standards/Approvals | RoHS, REACH | |
| Series | 12SMX-B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 8MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 16pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 7.2mm | ||
Width 5.2mm | ||
Height 1.2mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 80Ω | ||
Standards/Approvals RoHS, REACH | ||
Series 12SMX-B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 7 x 5mm SMD quartz crystal is designed for optimal performance in a variety of electronic applications. It features a robust ceramic package with a hermetically sealed metal lid, ensuring reliability even in challenging environments. The device boasts fundamental overtone order and is engineered to maintain frequency stability and precision. Manufactured with RoHS compliant terminations and designed to meet high environmental standards, it provides peace of mind for modern electronic design engineers.
Compact dimensions make it suitable for space constrained electronic designs
Compliance with RoHS standards supports eco friendly development
Packaged in tape and reel it facilitates automated assembly processes
Four pad design offers flexibility in mounting options
Fundamental mode operation ensures high frequency precision
Related links
- Wurth Elektronik 8 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 8 MHz Crystal ±20 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 30 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 16 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 24.576 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 11.0592 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 12 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
- Wurth Elektronik 20 MHz Crystal ±30 ppm SMT 4-Pin 1.2 mm 7.2 mm 5.2mm
