Wurth Elektronik 32.768 kHz Crystal ±15 ppm Cylindrical 2-Pin 8.2 mm 3mm
- RS Stock No.:
- 197-712
- Mfr. Part No.:
- 830002996B
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP125.45
(exc. VAT)
PHP140.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,740 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP12.545 | PHP125.45 | - |
| 100 - 240 | PHP11.892 | PHP118.92 | 5% |
| 250 - 490 | PHP11.023 | PHP110.23 | 12% |
| 500 + | PHP10.154 | PHP101.54 | 19% |
*price indicative
- RS Stock No.:
- 197-712
- Mfr. Part No.:
- 830002996B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Through Hole | |
| Load Capacitance | 12.5pF | |
| Packaging | Bulk | |
| Package Type | Cylindrical | |
| Pin Count | 2 | |
| Width | 3mm | |
| Height | 8.2mm | |
| Frequency Tolerance | ±15 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50kΩ | |
| Standards/Approvals | REACH, RoHS | |
| Series | WE-XTAL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Through Hole | ||
Load Capacitance 12.5pF | ||
Packaging Bulk | ||
Package Type Cylindrical | ||
Pin Count 2 | ||
Width 3mm | ||
Height 8.2mm | ||
Frequency Tolerance ±15 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50kΩ | ||
Standards/Approvals REACH, RoHS | ||
Series WE-XTAL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Through Hole cylinder crystal is designed to deliver reliable frequency performance in various applications. With its robust press sealed metal can construction, it ensures durability and longevity, making it an Ideal choice for demanding electronic environments. The crystal operates at a frequency of 32.7680kHz, featuring a fundamental overtone order that provides excellent precision.
Offers a long operational lifespan with minimal ageing
Suitable for a variety of electronic applications
Meets RoHS compliance for environmental safety
Pack size is perfect for high volume production needs
Reliable frequency tolerance helps maintain system accuracy
Related links
- Wurth Elektronik 32.768 kHz Crystal ±15 ppm Cylindrical 2-Pin 8.2 mm 3mm
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm Cylindrical 2-Pin 8.2 mm 3mm
- IQD 32.768 kHz Crystal Unit ±15 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Cylindrical 2-Pin 8.2 mm 17.2 mm 3mm
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm Cylindrical 2-Pin 4.7 mm 6 mm 2mm
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm Cylindrical 2-Pin 6 mm 2 mm 2mm
- IQD 32.768 MHz Crystal Unit ±20 ppm Cylindrical 2-Pin 6.2 mm 17.2 mm 3mm
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm SMT 2-Pin 900 μm 3.2 mm 1.5mm
