Wurth Elektronik 10 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3 mm

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 10 units)*

PHP364.43

(exc. VAT)

PHP408.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 980 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
10 - 90PHP36.443PHP364.43
100 - 240PHP34.67PHP346.70
250 - 490PHP32.109PHP321.09
500 +PHP29.549PHP295.49

*price indicative

RS Stock No.:
197-702
Mfr. Part No.:
830003166
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

10MHz

Product Type

Crystal

Mount Type

Surface Mount

Load Capacitance

16pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

2

Length

13.4mm

Width

4.3 mm

Height

4.9mm

Frequency Tolerance

±30.00 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10.00°C

Maximum Operating Temperature

60.00°C

Series Resistance

40Ω

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal specified here is an industry standard SMD crystal, designed with precision for optimal performance. Enclosed in a hermetically sealed package, it benefits from Advanced resistance welding and boasts a gull wing mount for seamless integration. With an impressive operating temperature range and minimal ageing effects, this component is engineered for longevity and consistent performance.

Designed for easy integration with a gull wing mount

Optimized frequency performance for critical applications

Wide operating temperature range supports diverse environments

Low frequency tolerance for precise timing applications

RoHS compliant for environmentally conscious manufacturing

Extensive shock and vibration resistance for rugged use

Related links