Wurth Elektronik 5 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP19,301.00

(exc. VAT)

PHP21,617.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP19.301PHP19,301.00

*price indicative

RS Stock No.:
197-677
Mfr. Part No.:
830012312
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

5MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

30pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

2

Length

13.4mm

Width

4.3mm

Height

4.9mm

Frequency Tolerance

±30.00 ppm

Frequency Stability

±50 ppm

Minimum Operating Temperature

-10.00°C

Maximum Operating Temperature

60.00°C

Series Resistance

130Ω

Standards/Approvals

RoHS (2011/65/EU), REACH Status

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Quartz Crystal presents an industry standard SMD crystal engineered for exceptional performance. With its unique construction, featuring resistance welding and hermetically sealed packaging in an inert atmosphere, it ensures reliable functionality even in demanding conditions. Its gull wing mount facilitates straightforward installation, optimizing space while maintaining connectivity.

Shock and vibration resistant for added durability

Compact gull wing mount design ensures easy integration

Compatibility with multiple applications across different industries

RoHS compliant materials promote environmental sustainability

Offers a typical ageing rate for reliable long term use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy