Wurth Elektronik 7.3728 MHz Crystal ±15.00 ppm HC-49 2-Pin 4.7 mm 11.05 mm 4.1 mm
- RS Stock No.:
- 197-547
- Mfr. Part No.:
- 830003336B
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 100 units)*
PHP2,484.10
(exc. VAT)
PHP2,782.20
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 100 - 400 | PHP24.841 | PHP2,484.10 |
| 500 - 900 | PHP23.599 | PHP2,359.90 |
| 1000 + | PHP22.605 | PHP2,260.50 |
*price indicative
- RS Stock No.:
- 197-547
- Mfr. Part No.:
- 830003336B
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 7.3728MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | HC-49 | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.1 mm | |
| Height | 4.7mm | |
| Frequency Tolerance | ±15.00 ppm | |
| Minimum Operating Temperature | -10.00°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 60.00°C | |
| Series Resistance | 60Ω | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 7.3728MHz | ||
Mount Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49 | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.1 mm | ||
Height 4.7mm | ||
Frequency Tolerance ±15.00 ppm | ||
Minimum Operating Temperature -10.00°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 60.00°C | ||
Series Resistance 60Ω | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal is designed for precision timing applications, ensuring reliable performance in a wide range of electronic circuits. Crafted within an industry standard leaded package, this component offers excellent durability and is hermetically sealed, safeguarding it against environmental influences. Its robust design includes glass to metal Seals on leads, enhancing its longevity and operational stability. With a low frequency tolerance, this quartz crystal delivers accuracy Crucial for timekeeping and frequency generation in electronic devices.
Wide operating temperature range enhances adaptability across environments
Designed with robustness to withstand mechanical stresses
Complies with RoHS regulations which ensuring environmental safety
Compact design allows for efficient use in space constrained applications
Shunt capacitance specification supports diverse circuit designs
Characterized for excellent aging performance over time
Related links
- Wurth Elektronik 7.3728MHz Crystal HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- IQD 7.3728MHz Crystal Unit ±30ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- IQD 7.3728MHz Crystal Unit ±15ppm HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- Wurth Elektronik 16MHz Crystal HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- Wurth Elektronik 3.6864MHz Crystal HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- Wurth Elektronik 24MHz Crystal HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- Wurth Elektronik 4MHz Crystal HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
- Wurth Elektronik 4.433619MHz Crystal HC49/4H 2-Pin 11.05 x 4.7 x 4.1mm
