Wurth Elektronik 32.768 kHz Crystal ±20 ppm SMT 2-Pin 900 μm 3.2 mm 1.5mm
- RS Stock No.:
- 197-492
- Mfr. Part No.:
- 830009706
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP160.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP316.62
(exc. VAT)
PHP354.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,860 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP31.662 | PHP316.62 | - |
| 100 - 240 | PHP30.057 | PHP300.57 | PHP160.50 |
| 250 - 490 | PHP27.835 | PHP278.35 | PHP956.75 |
| 500 - 990 | PHP25.675 | PHP256.75 | PHP2,993.50 |
| 1000 + | PHP24.687 | PHP246.87 | PHP6,975.00 |
*price indicative
- RS Stock No.:
- 197-492
- Mfr. Part No.:
- 830009706
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±20 ppm | |
| Series Resistance | 70kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | CFPX-217 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±20 ppm | ||
Series Resistance 70kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series CFPX-217 | ||
Automotive Standard No | ||
The Wurth Elektronik High Performance SMD crystal is designed to meet the precise needs of low power electronic applications. With its Compact dimensions of 3.2 x 1.5mm and a hermetically sealed ceramic package, this crystal offers excellent stability and reliability. Engineered for fundamental overtone operation, it features tight frequency tolerances and exceptional ageing characteristics, making it Ideal for watches, timers, and various consumer electronics.
Fundamental overtone mode supports various applications
Designed for optimal frequency stability throughout its lifecycle
Compliant with RoHS regulations promoting eco friendly practices
Robust against mechanical stress from drops and vibrations
Suitable for both consumer devices and industrial applications
Flexible packaging options make handling and assembly straightforward
Related links
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm SMT 2-Pin 900 μm 3.2 mm 1.5mm
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm Cylindrical 2-Pin 8.2 mm 3mm
- Wurth Elektronik 32.768 kHz Crystal ±20.00 ppm SMT 4-Pin 3.7 mm 8.7 mm 2.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 900 μm 3.2 mm 1.5mm
- Epson 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 800 μm 3.2 mm 1.5mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 650 μm 3.2 mm 1.5mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 750 μm 4.1 mm 1.5mm
- Euroquartz 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 750 μm 3.2 mm 1.5mm
