Renesas Electronics, 33MHz XO Crystal Oscillator, ±20 ppm HCMOS, 6-Pin Surface Mount XLH536033.330000I

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-3475
Mfr. Part No.:
XLH536033.330000I
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Oscillator Type

XO

Product Type

Crystal Oscillator

Output Frequency

33MHz

Frequency Stability

±20 ppm

Load Capacitance

15pF

Packaging

Cut Tape

Package Type

Surface Mount

Maximum Supply Voltage

3.47V

Minimum Supply Voltage

3.14V

Output Level

HCMOS

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

XL

Width

5mm

Standards/Approvals

RoHS, REACH

Length

7mm

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 1350 MHz. The XL series crystal oscillators utilize a family of proprietary ASICs with a key focus on noise reduction technologies.

Supply voltage 2.5V or 3.3V

Output types LVDS, LVPECL, LVCMOS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy