Renesas Electronics, 0.75MHz XO Oscillator, 25 ppm LVDS, 4-Pin VCXO XLH736022.579200I
- RS Stock No.:
- 216-6305
- Mfr. Part No.:
- XLH736022.579200I
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-6305
- Mfr. Part No.:
- XLH736022.579200I
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 0.75MHz | |
| Frequency Stability | 25 ppm | |
| Package Type | VCXO | |
| Output Level | LVDS | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | -0.5V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.3mm | |
| Length | 7mm | |
| Series | XL | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 0.75MHz | ||
Frequency Stability 25 ppm | ||
Package Type VCXO | ||
Output Level LVDS | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage -0.5V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.3mm | ||
Length 7mm | ||
Series XL | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics IDT XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.
Output types: LVDS, LVPECL, LVCMOS
Phase jitter (12kHz to 20MHz): 750fs to 890fs typical
Supply voltage: 2.5V or 3.3V
Operating temperature: -40°C to +105°C (XO only)
Frequency stability options: ±50 or ±100 ppm
kV of 85ppm/volt typical from 0.5VDC to VDD (VCXO only)
Better than ±10% linearity for Vc range
Related links
- Renesas Electronics 25 ppm LVDS, 4-Pin VCXO XLH736022.579200I
- Renesas Electronics 25 ppm LVDS, 4-Pin VCXO XLH736100.000000I
- Renesas Electronics 25 ppm LVDS, 4-Pin VCXO XLL526125.000000I
- Renesas Electronics 25 ppm LVDS, 4-Pin VCXO XLH736050.000000I
- Renesas Electronics 25 ppm LVDS, 4-Pin VCXO XLL726200.000000I
- Renesas Electronics 25 ppm LVDS, 4-Pin VCXO XLL526200.000000I
- Renesas Electronics 25 ppm LVDS, 4-Pin VCXO XLL536125.000000I
- Renesas Electronics 25 ppm LVDS, 4-Pin VCXO XLH736025.000000I
