Abracon, 10MHz Clock Oscillator Crystal Oscillator, ± 20 ppm HCMOS, 4-Pin SMD ASV-10.000MHZ-EJ-T

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP648.33

(exc. VAT)

PHP726.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP129.666PHP648.33-
50 - 245PHP114.028PHP570.1412%
250 - 495PHP102.368PHP511.8421%
500 +PHP88.15PHP440.7532%

*price indicative

Packaging Options:
RS Stock No.:
898-779
Mfr. Part No.:
ASV-10.000MHZ-EJ-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Oscillator

Oscillator Type

Clock Oscillator

Output Frequency

10MHz

Frequency Stability

± 20 ppm

Packaging

1000 pcs/reel

Load Capacitance

15pF

Package Type

SMD

Maximum Supply Voltage

3.63V

Output Level

HCMOS

Minimum Supply Voltage

2.97V

Mount Type

Surface Mount

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Series

ASV Series

Width

5mm

Standards/Approvals

RoHS

Height

1.8mm

Length

7mm

Automotive Standard

No

COO (Country of Origin):
CN
The Abracon SMD Crystal Clock Oscillator is a highly reliable timing solution that operates at a frequency of 10.000MHz, ensuring precision for high-performance applications.

HCMOS output provides a robust signal for diverse applications

Designed for RoHS compliance, ensuring environmental friendliness

Hermetically sealed for superior moisture protection and reliability

Operating temperature range of -20°C to +70°C enhances operational flexibility

Offers high output drive capability of up to 50pF, accommodating various load conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy