Epson, 156.25MHz Crystal Oscillator Crystal Oscillator HCSL, 6-Pin Surface Mount X1G006231000111
- RS Stock No.:
- 842-380
- Mfr. Part No.:
- X1G006231000111
- Manufacturer:
- Epson
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP15,433.07
(exc. VAT)
PHP17,285.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP15,433.07 |
| 5 + | PHP14,970.21 |
*price indicative
- RS Stock No.:
- 842-380
- Mfr. Part No.:
- X1G006231000111
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 156.25MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | HCSL | |
| Maximum Supply Voltage | 3.4V | |
| Minimum Supply Voltage | 3.13V | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 105°C | |
| Width | 600μm | |
| Height | 630μm | |
| Series | X1G00 | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 156.25MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level HCSL | ||
Maximum Supply Voltage 3.4V | ||
Minimum Supply Voltage 3.13V | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 105°C | ||
Width 600μm | ||
Height 630μm | ||
Series X1G00 | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Epson Crystal Oscillator supports HCSL and meets strict timing compliance jitter requirements up to PCIe Gen6. It covers diverse system needs for networking and data centres by combining high frequency support with ultra-low phase jitter.
High Speed Current Steering Logic output
Ideal for communication applications
Low phase jitter compliant
RoHS compliant
Related links
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000711
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000111
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000611
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000411
- Epson 6-Pin Surface Mount X1G006231000211
- Epson 6-Pin Surface Mount X1G005141060211
- Epson 6-Pin Surface Mount X1G006131000211
- Epson 6-Pin Surface Mount X1G006131000111
