Epson, 150MHz Crystal Oscillator Crystal Oscillator CMOS, 4-Pin 4-Pin Surface Mount X1G006161001011
- RS Stock No.:
- 842-336
- Mfr. Part No.:
- X1G006161001011
- Manufacturer:
- Epson
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP695.22
(exc. VAT)
PHP778.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | PHP347.61 | PHP695.22 |
| 20 - 98 | PHP205.155 | PHP410.31 |
| 100 - 198 | PHP142.455 | PHP284.91 |
| 200 + | PHP81.60 | PHP163.20 |
*price indicative
- RS Stock No.:
- 842-336
- Mfr. Part No.:
- X1G006161001011
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 150MHz | |
| Packaging | Tape & Reel | |
| Package Type | 4-Pin Surface Mount | |
| Minimum Supply Voltage | 1.62V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Series | X1G00 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 150MHz | ||
Packaging Tape & Reel | ||
Package Type 4-Pin Surface Mount | ||
Minimum Supply Voltage 1.62V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Series X1G00 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Crystal Oscillator uses new low noise Integer-N PLL technology. This Advanced component supports high frequencies with extreme stability across demanding environments. It ensures precise timing control for complex electronic circuits.
Low phase noise performance
Reliable quartz crystal construction
High frequency capable
Low jitter
RoHS compliant
Related links
- Epson 4-Pin 4-Pin Surface Mount X1G006161000411
- Epson 4-Pin 4-Pin Surface Mount X1G006151000411
- Epson 4-Pin 4-Pin Surface Mount X1G006151001211
- Epson, 150MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004291003111
- Epson -30 to 30 ppm LVDS Surface Mount X1G004261003111
- Epson 4-Pin 4-Pin Surface Mount X1G006161000911
- Epson 4-Pin 4-Pin Surface Mount X1G006151001311
- Epson 4-Pin 4-Pin Surface Mount X1G006161000611
