IQD, 40MHz Crystal Clock Oscillator Crystal Oscillator CMOS, 4-Pin Ceramic package LFSPXO018739
- RS Stock No.:
- 722-940
- Mfr. Part No.:
- LFSPXO018739
- Manufacturer:
- IQD
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP115,432.00
(exc. VAT)
PHP129,284.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP115.432 | PHP115,432.00 |
*price indicative
- RS Stock No.:
- 722-940
- Mfr. Part No.:
- LFSPXO018739
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Oscillator Type | Crystal Clock Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 40MHz | |
| Package Type | Ceramic package | |
| Maximum Supply Voltage | 5V | |
| Output Level | CMOS | |
| Pin Count | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Oscillator Type Crystal Clock Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 40MHz | ||
Package Type Ceramic package | ||
Maximum Supply Voltage 5V | ||
Output Level CMOS | ||
Pin Count 4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Crystal oscillators deliver reliable timing for electronic systems, offering consistent performance and Compact integration for applications that require dependable frequency control.
Offers 40 MHz operating frequency
Supports storage temperature range from -55 to 125°C
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 4-Pin Ceramic package LFSPXO025559
- IQD 4-Pin Ceramic package LFSPXO017885
- IQD ±50 ppm CMOS, 4-Pin Ceramic package LFSPXO024986
- IQD 4-Pin Ceramic package LFSPXO076023
- IQD 4-Pin Ceramic package LFSPXO018032
- IQD 4-Pin Ceramic package LFSPXO019884
- IQD 4-Pin Ceramic package LFSPXO070441
- IQD 4-Pin Ceramic package LFSPXO017735
