IQD, 32.768MHz Crystal Clock Oscillator Crystal Oscillator CMOS, 4-Pin Ceramic package LFSPXO073707
- RS Stock No.:
- 722-933
- Mfr. Part No.:
- LFSPXO073707
- Manufacturer:
- IQD
Subtotal (1 reel of 3000 units)*
PHP359,514.00
(exc. VAT)
PHP402,657.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP119.838 | PHP359,514.00 |
*price indicative
- RS Stock No.:
- 722-933
- Mfr. Part No.:
- LFSPXO073707
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Clock Oscillator | |
| Output Frequency | 32.768MHz | |
| Package Type | Ceramic package | |
| Maximum Supply Voltage | 1.8V | |
| Output Level | CMOS | |
| Pin Count | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Clock Oscillator | ||
Output Frequency 32.768MHz | ||
Package Type Ceramic package | ||
Maximum Supply Voltage 1.8V | ||
Output Level CMOS | ||
Pin Count 4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The IQD Crystal oscillators deliver reliable timing for electronic systems, offering consistent performance and Compact integration for applications that require dependable frequency control.
Offers 32.7680 MHz operating frequency
Supports storage temperature range from -55 to 125°C
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 4-Pin Ceramic package LFSPXO017735
- IQD 4-Pin Ceramic package LFSPXO019884
- IQD 4-Pin Ceramic package LFSPXO018534
- IQD 4-Pin Ceramic package LFSPXO020465
- IQD 4-Pin Ceramic package LFSPXO025559
- IQD 4-Pin Ceramic package LFSPXO070441
- IQD 4-Pin Ceramic package LFSPXO076023
- IQD 4-Pin Ceramic package LFSPXO018032
