IQD, 20MHz Crystal Clock Oscillator Crystal Oscillator CMOS, 4-Pin Ceramic package LFSPXO025495
- RS Stock No.:
- 722-920
- Mfr. Part No.:
- LFSPXO025495
- Manufacturer:
- IQD
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP237,915.00
(exc. VAT)
PHP266,466.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP79.305 | PHP237,915.00 |
*price indicative
- RS Stock No.:
- 722-920
- Mfr. Part No.:
- LFSPXO025495
- Manufacturer:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Clock Oscillator | |
| Output Frequency | 20MHz | |
| Package Type | Ceramic package | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Clock Oscillator | ||
Output Frequency 20MHz | ||
Package Type Ceramic package | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The IQD Surface mount crystal oscillator is a Compact timing source for digital systems, delivering stable operation and reliable performance across industrial environments.
Offers 20 MHz frequency
Provides CMOS compatible output
Covers minus forty to eighty five degrees Celsius range
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 4-Pin Ceramic package LFSPXO018032
- IQD 4-Pin Ceramic package LFSPXO019992
- IQD 4-Pin Ceramic package LFSPXO017735
- IQD 4-Pin Ceramic package LFSPXO019884
- IQD 4-Pin Ceramic package LFSPXO018534
- IQD 4-Pin Ceramic package LFSPXO020465
- IQD 4-Pin Ceramic package LFSPXO025559
- IQD 4-Pin Ceramic package LFSPXO070441
