ECS Inc International, 50MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3963-500-BN-TR
- RS Stock No.:
- 301-220
- Mfr. Part No.:
- ECS-3963-500-BN-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP148.40
View bulk pricing optionsSubtotal (1 unit)*
PHP144.88
(exc. VAT)
PHP162.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP144.88 | - |
| 10 - 99 | PHP130.04 | PHP148.40 |
| 100 - 499 | PHP120.44 | PHP2,444.00 |
| 500 - 999 | PHP111.71 | PHP16,585.00 |
| 1000 + | PHP90.77 | PHP54,110.00 |
*price indicative
- RS Stock No.:
- 301-220
- Mfr. Part No.:
- ECS-3963-500-BN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 30pF | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.30mm | |
| Length | 5.00mm | |
| Standards/Approvals | PbFree, RoHS | |
| Width | 3.2mm | |
| Series | ECS-3963-BN | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 30pF | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.30mm | ||
Length 5.00mm | ||
Standards/Approvals PbFree, RoHS | ||
Width 3.2mm | ||
Series ECS-3963-BN | ||
Automotive Standard No | ||
The ECS Inc International SMD clock oscillator integrates the precision of quartz crystals with the efficiency demanded by modern electronic applications. Designed for 3.3V operation, this miniature device is a dependable choice for a variety of applications, ranging from consumer electronics to industrial machinery. With its compact dimensions and robust construction, it delivers reliable performance even in challenging environments, ensuring seamless integration into diverse electronic systems. The oscillator's tailored stability and temperature range meet the needs of demanding applications while offering ease of use through its standard footprint. Experience exceptional frequency performance and minimal drift with this advanced oscillator, perfect for ensuring your designs meet industry standards and specifications.
Delivers consistent performance across a wide frequency range
Optimised for low power consumption, enhancing device efficiency
Extended temperature range makes it suitable for harsh environments
Seam welded construction offers enhanced durability
RoHS compliant, ensuring compliance with environmental regulations
Tri-state control for flexible output management
Available in tape and reel packaging for efficient handling
Related links
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-500-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3953M-500-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-500-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3963-250-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-500-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-500-BN
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-5032MV-500-CN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-160-BN-TR
