ECS Inc International, 24MHz XO Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-240-BN-TR
- RS Stock No.:
- 301-147
- Mfr. Part No.:
- ECS-2520MV-240-BN-TR
- Manufacturer:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP76.40
(exc. VAT)
PHP85.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,935 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP76.40 |
| 10 - 99 | PHP69.13 |
| 100 - 499 | PHP63.67 |
| 500 - 999 | PHP59.13 |
| 1000 + | PHP48.22 |
*price indicative
- RS Stock No.:
- 301-147
- Mfr. Part No.:
- ECS-2520MV-240-BN-TR
- Manufacturer:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 3.6V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ECS-2520MV | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Height | 900μm | |
| Length | 2.50mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 3.6V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ECS-2520MV | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Height 900μm | ||
Length 2.50mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International SMD MultiVolt crystal oscillator combines miniaturisation with high performance, designed specifically to meet the demands of modern electronic applications. With its compact dimensions of 2.5 x 2.0 mm, this oscillator ensures efficient use of space while delivering reliable frequency performance. It operates within a wide voltage range of 1.6V to 3.6V, making it suitable for various low power and portable applications, particularly in IoT, industrial, and automotive settings. The ECS-2520MV series excels in stability and precision, operating efficiently in challenging environments with temperatures ranging from -40°C to +85°C. Its advanced HCMOS output enables seamless integration into existing systems, ensuring consistent performance across diverse conditions. This oscillator is the ideal choice for engineers seeking reliability in compact designs without compromising on quality.
Compact size for space-saving designs
Wide operating voltage capabilities for versatility
Enhanced frequency stability for reliable performance
Designed to withstand extreme temperature variations
Optimal for low power and portable applications
Seamless HCMOS output for easy integration
RoHS compliant for environmental responsibility
Supports a variety of application needs including IoT and industrial
Related links
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2333-240-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-333.3-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-500-BN-TR
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2520MVLC-240-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-3225MV-240-BN-TR
- ECS Inc International ±50 ppm CMOS, 4-Pin Surface Mount ECS-2033-240-BN
- ECS Inc International ±10 ppm HCMOS, 4-Pin Surface Mount ECS-2520S33-240-FN-TR
