Epson, 25MHz SPXO Crystal Oscillator, ±25 ppm LVPECL, 6-Pin Surface Mount X1G005221003011
- RS Stock No.:
- 298-653
- Mfr. Part No.:
- X1G005221003011
- Manufacturer:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,047.32
(exc. VAT)
PHP1,173.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,047.32 |
| 10 - 99 | PHP942.59 |
| 100 + | PHP869.27 |
*price indicative
- RS Stock No.:
- 298-653
- Mfr. Part No.:
- X1G005221003011
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | SPXO | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±25 ppm | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 3.13V | |
| Output Level | LVPECL | |
| Maximum Supply Voltage | 3.46V | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | X1G0052210030xx | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type SPXO | ||
Output Frequency 25MHz | ||
Frequency Stability ±25 ppm | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 3.13V | ||
Output Level LVPECL | ||
Maximum Supply Voltage 3.46V | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series X1G0052210030xx | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Length 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Epson Crystal oscillator is a low phase jitter oscillator. As the 5G will increase the communication traffic exponentially. A 5G communication network requires high-speed and wide-band, while keeping the noise level to a minimum. This can be achieved with a high frequency low jitter reference clock for the communication equipment. Using this the customers can input a high frequency reference with extremely low phase jitter and power, from a fundamental mode crystal to achieve excellent phase noise. It is used in network equipment's like router, switch, optical module, etc. and in Data centre.
Frequency range is 25 MHz to 500 MHz
Output is LVPECL
Supply voltage 2.5 V Type or 3.3 V Type
Operating temperature is -40 degree Celsius to 105 degree Celsius
Low phase jitter is 50 fs Type
It is used in High speed converters like ADC and DAC
Related links
- Epson ±50 ppm CMOS, 4-Pin Surface Mount X1G005961000212
- Epson 4-Pin Surface Mount X1G004801001212
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221003311
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000111
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000211
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221002811
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000511
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221100711
