- RS Stock No.:
- 864-6935
- Mfr. Part No.:
- 69732
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 864-6935
- Mfr. Part No.:
- 69732
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
TE Connectivity CERTI-CRIMP C-Head Hand Crimp Tool
CERTI-CRIMP premium grade C-Head straight action hand tool consisting of a head with a stationary die holder and a moving die holder with handles and a ratchet. The interchangeable die sets used with this crimp tool need to be purchased separately. This CERTI-CRIMP premium grade hand crimp tool is designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and mechanical performance. Premium grade hand crimping tools require minimum operator skill to produce high quality crimps to specified parameters. Each die set used with this tool incorporates locating and straightening features that enable the crimped terminals to meet requirements of applicable TEC application (114-) specifications. The dies also feature insulation adjustment spacers. The whole design of the CERTI-CRIMP C-Head hand crimp tool ensures that the dies are bottomed independent of operator technique, fatigue or tool wear & tear. The crimp tool features a CERTI-CRIMP ratchet which is factory set to stay locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. The handles of the crimp tool are set to specific pressures to meet different crimp force requirements.
Features and Benefits
High specification design using high-quality materials
Interchangeable crimp dies
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator and insulation adjustment on dies
Ergonomically designed handles with pre-set handle force pressures
Repairable
Life service of over 50000 cycles if maintained
Interchangeable crimp dies
Minimum operator skill required
CERTI-CRIMP ratchet control for full crimp cycle assurance
Contact locator and insulation adjustment on dies
Ergonomically designed handles with pre-set handle force pressures
Repairable
Life service of over 50000 cycles if maintained
Applications
Applications for this CERTI-CRIMP premium grade C-Head hand crimping tool include low production runs, prototype work and repairs and any application that requires consistent, high-quality terminations. This CERTI-CRIMP premium grade hand crimp tool is also suitable for use in most military, UL and CSA applications
Note
The crimp dies for this hand tool must be purchased separately
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | PIDG STRATO-THERM Terminals |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 20AWG |
Series | CERTI-CRIMP |