Wurth Elektronik, WR-WSP Crimp Wire, Coaxial Type Crimp Terminal Grey

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 5 units (supplied in a box)*

PHP3,895.60

(exc. VAT)

PHP4,363.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
5 - 9PHP779.12
10 +PHP703.51

*price indicative

Packaging Options:
RS Stock No.:
762-452P
Mfr. Part No.:
49111030015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crimp Wire

Insulation

Insulated

Number of Pieces

1

Colour

Grey

Sub Type

Crimp Terminal

Number of Ports

1

Series

WR-WSP

For Use With

Step Motor or Power Supply for PCBs

Standards/Approvals

RoHS

Contents

1 x WR-WSP Pre-Crimped Cable

Non Compliant

COO (Country of Origin):
DE
The Wurth Elektronik crimp Terminal facilitates secure electrical connections in general electronic applications, ensuring reliability and performance across various environments.

Designed for a maximum rated current of 16 A at 20 °C for reliable power transmission

Operates within a temperature range of -25 °C to +105 °C for diverse operating conditions

Features a wire cross-section of 0.75 mm², enhancing electrical conductivity and efficiency

Manufactured under RoHS and REACh compliance for environmentally responsible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy