Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Red
- RS Stock No.:
- 263-6878
- Mfr. Part No.:
- 219671-2122
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP3,048.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP6,711.10
(exc. VAT)
PHP7,516.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 200 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | PHP67.111 | PHP6,711.10 | - |
| 500 + | PHP61.014 | PHP6,101.40 | PHP3,048.50 |
*price indicative
- RS Stock No.:
- 263-6878
- Mfr. Part No.:
- 219671-2122
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219671 | |
| Voltage | 600V ac, 600V ac | |
| Cable Length | 150mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Red | |
| Connector Type B | Pigtail | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Wire Size | 16AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219671 | ||
Voltage 600V ac, 600V ac | ||
Cable Length 150mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Red | ||
Connector Type B Pigtail | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Wire Size 16AWG | ||
Molex 219671 Series Pre-Crimped Lead, 150mm Cable Length, 16AWG Wire size - 219671-2122
This pre-crimped lead is designed for efficient electrical connections in various applications. It features a 150mm length and is ideal for wire-to-board and wire-to-wire configurations. The lead includes a Mini-Fit female terminal with robust tin plating, providing reliable conductivity and performance for your electrical wiring solutions.
Features & Benefits
• Constructed with 16AWG wire for robust electrical performance
• Tin-plated terminals ensure enhanced conductivity and durability
• Rated for a high current of up to 11.2A for demanding applications
• Designed with a 150mm wire length for versatile connectivity
• Compliant wire style (UL11028) meets industry standards
• Red sheath colour aids in easy identification within assemblies
Applications
• Utilised with Mini-Fit TPA2 receptacle housings
• Ideal for power distribution in automation systems
• Suitable for use in custom wiring harness assemblies
• Essential in the electrical and mechanical industries for reliable connections
What is the maximum voltage this lead can handle?
It is rated for a maximum voltage of 600V AC/DC, making it suitable for high-voltage applications in various systems.
How does the tin plating benefit the terminal connections?
The tin plating provides excellent corrosion resistance and ensures reliable electrical contact, enhancing the longevity of connections.
What type of equipment commonly uses this lead?
It is commonly employed in power applications within automation systems, ensuring efficient signal and power transfer.
What are the characteristics of the wire insulation?
The wire insulation has a diameter ranging from 1.98mm to 2.55mm, designed to fit securely in standard connectors while maintaining safety standards.
Can this lead be used for outdoor applications?
While it is primarily designed for internal use, appropriate protective measures should be considered for outdoor applications to ensure optimal performance and lifespan.
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
