Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP2,839.50

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP6,251.60

(exc. VAT)

PHP7,001.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 400PHP62.516PHP6,251.60-
500 +PHP56.837PHP5,683.70PHP2,839.50

*price indicative

RS Stock No.:
263-6840
Mfr. Part No.:
219671-1115
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219671

Product Type

Pre-Crimped Lead

Voltage

600V

Cable Length

450mm

Connector Type A

Mini-Fit

Jacket Colour

Black

Connector Type B

Pigtail

Jacket Material

Brass

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen

Wire Size

18AWG

Molex 219671 Series Pre-Crimped Lead, 450mm Cable Length, 18AWG Wire size - 219671-1115


This pre-crimped lead is an essential component for automation and electrical applications. Designed with a Mini-Fit Sigma female terminal, it features a robust 450mm length of 18AWG wire. The cable boasts black insulation complemented by tin plating, ensuring reliability and performance in various environments. This product is perfect for situations requiring efficient power transfer with a current rating of 11.2A.

Features & Benefits


• Constructed with 18AWG wire for efficient power transmission

• Tin-plated connectors enhance conductivity and corrosion resistance

• 450mm length provides flexibility in installation

• Designed for Mini-Fit female terminals to ensure secure connections

• Features a current rating of 11.2A for reliable functionality

• Complies with UL11028 standards for wire specification

Applications


• Used with Mini-Fit TPA2 receptacle housings

• Ideal for power and signal cable assemblies

• Suitable for wire-to-board and wire-to-wire connections

• Effective in automation and electronic device

What is the maximum voltage rating for this connector?


The maximum voltage rating is 600V AC/DC, providing safe and reliable operation in high-powered applications.

How does the tin plating improve performance?


Tin plating offers enhanced connectivity, reducing resistance and improving signal integrity, which is crucial in demanding electrical environments.

What type of applications benefit from using this cable lead?


This cable lead is particularly beneficial in settings requiring secure connections, such as automation and electrical installations, where a consistent power supply is critical.

What is the significance of the wire size in this pre-crimped lead?


The 18AWG wire size is optimal for handling moderate current loads effectively while maintaining flexibility for various assembly requirements.

Can this product be used in outdoor environments?


The material and design focus on low-halogen and halogen-free qualities, making it suitable for most indoor applications; outdoor use may require additional protection depending on the conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy