Molex Male Pre-Crimped Lead Pre-Crimped Lead, 450 mm, Red
- RS Stock No.:
- 227-4828
- Distrelec Article No.:
- 304-31-540
- Mfr. Part No.:
- 2174832225
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP3,124.72
(exc. VAT)
PHP3,499.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 5 | PHP624.944 | PHP3,124.72 |
| 10 - 45 | PHP599.944 | PHP2,999.72 |
| 50 - 95 | PHP574.944 | PHP2,874.72 |
| 100 + | PHP562.446 | PHP2,812.23 |
*price indicative
- RS Stock No.:
- 227-4828
- Distrelec Article No.:
- 304-31-540
- Mfr. Part No.:
- 2174832225
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Mini-Fit Sr | |
| Cable Length | 450mm | |
| Jacket Colour | Red | |
| Connector Type A | Male Pre-Crimped Lead | |
| Jacket Material | PVC | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Wire Size | 8AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Mini-Fit Sr | ||
Cable Length 450mm | ||
Jacket Colour Red | ||
Connector Type A Male Pre-Crimped Lead | ||
Jacket Material PVC | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Wire Size 8AWG | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 450.00mm Length, 8 AWG, Red
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red
- Molex M x 150 Male Pre-Crimped Lead Red
- Molex M x 150 Male Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Straight Female Pre-Crimped Lead Red
