Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail, 150 mm, Red
- RS Stock No.:
- 227-4823
- Mfr. Part No.:
- 2174832222
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP9,949.45
(exc. VAT)
PHP11,143.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 25 | PHP397.978 | PHP9,949.45 | - |
| 50 - 225 | PHP368.502 | PHP9,212.55 | 7% |
| 250 + | PHP337.266 | PHP8,431.65 | 15% |
*price indicative
- RS Stock No.:
- 227-4823
- Mfr. Part No.:
- 2174832222
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Sr | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 150mm | |
| Jacket Colour | Red | |
| Connector Type A | Male Pre-Crimped Lead | |
| Connector Type B | Pigtail | |
| Jacket Material | PVC | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 8AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Sr | ||
Product Type Pre-Crimped Lead | ||
Cable Length 150mm | ||
Jacket Colour Red | ||
Connector Type A Male Pre-Crimped Lead | ||
Connector Type B Pigtail | ||
Jacket Material PVC | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 8AWG | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 150.00mm Length, 8 AWG, Red
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
