Molex Squba 1.8 Female Pre-Crimped Lead Pigtail, 225 mm, Black
- RS Stock No.:
- 226-1829
- Distrelec Article No.:
- 304-31-552
- Mfr. Part No.:
- 2177911103
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP235.35
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP536.61
(exc. VAT)
PHP601.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP107.322 | PHP536.61 | - |
| 25 + | PHP97.908 | PHP489.54 | PHP235.35 |
*price indicative
- RS Stock No.:
- 226-1829
- Distrelec Article No.:
- 304-31-552
- Mfr. Part No.:
- 2177911103
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | SQUBA 1.8 | |
| Voltage | 125V | |
| Cable Length | 225mm | |
| Connector Type A | Squba 1.8 Female | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Jacket Material | PVC | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021), Not Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series SQUBA 1.8 | ||
Voltage 125V | ||
Cable Length 225mm | ||
Connector Type A Squba 1.8 Female | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Jacket Material PVC | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021), Not Low-Halogen | ||
- COO (Country of Origin):
- IN
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 225 mm cable length.
It has black colour
Tin plated
Related links
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Red
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Male Pre-Crimped Lead Pigtail Black
