Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female, 225 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP789.00

View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP3,958.80

(exc. VAT)

PHP4,433.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 200PHP79.176PHP3,958.80-
250 - 450PHP76.02PHP3,801.00PHP789.00
500 +PHP69.106PHP3,455.30PHP5,035.00

*price indicative

RS Stock No.:
226-1816
Mfr. Part No.:
2177902123
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SQUBA 1.8

Product Type

Pre-Crimped Lead

Voltage

125V

Cable Length

225mm

Jacket Colour

Red

Connector Type A

Squba 1.8 Female

Connector Type B

Squba 1.8 Female

Jacket Material

Polyvinyl Chloride

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status Not Low-Halogen

COO (Country of Origin):
TH
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 225 mm cable length.

It has red colour

Tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy