Molex Female Connector Pre-Crimped Lead Unterminated, 450 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 12%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP509.55

(exc. VAT)

PHP570.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP101.91PHP509.55-
25 - 45PHP89.204PHP446.0212%
50 +PHP79.186PHP395.9322%

*price indicative

RS Stock No.:
224-2660
Mfr. Part No.:
2163011205
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MX150

Product Type

Pre-Crimped Lead

Voltage

14V

Cable Length

450mm

Jacket Colour

Black

Connector Type A

Female Connector

Connector Type B

Unterminated

Standards/Approvals

RoHS, UL

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-pigtail configurations in lengths of 450mm.

Pre-crimped and fully tested cables

Leads crimped on both ends

UL listed cables

Available for most popular Molex families

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy