Molex Female Connector Pre-Crimped Lead Pigtail, 225 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save PHP807.25

View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP4,040.00

(exc. VAT)

PHP4,525.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
50 - 200PHP80.80PHP4,040.00-
250 - 450PHP77.571PHP3,878.55PHP807.25
500 +PHP70.537PHP3,526.85PHP5,131.50

*price indicative

RS Stock No.:
222-9807
Mfr. Part No.:
217471-1223
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Ultra-Fit

Voltage

600Vrms

Cable Length

225mm

Jacket Colour

Black

Connector Type A

Female Connector

Connector Type B

Pigtail

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 225mm cable length and 1.5 mm2 wire size. The wire comes in black colour.

Cable length 225mm

Circuits (Loaded) 1

Colour black

Gender female-pigtail

Material metal high conductivity copper

Material plating mating gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy